Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £136.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Fitted with copper wound induction motor. Suitable for general workshop grinding and sharpening use. Two aluminous oxide grinding stones, coarse and fine. Fitted with stone guards, adjustable eye shields and spark arrestors. Supplied with 3-pin plug.
Model No | BG200XL |
Nett Weight: | 16.5kg |
Supplied with: | Stones (x2) |
Motor Power: | 600W |
Supply: | 230V |
Axle Diameter: | Ø16mm |
No Load Speed: | 2850rpm |
Weight: | 16.5kg |
Voltage | 230V |
---|---|
Type | Grinder |
Lifetime Warranty | No |
Power | 560W |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In