Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Prysmian BICON R391 Electrical Weatherproof Compound 2 x 250g

Order Code:  

87-2001

  Copy to clipboard
Brand: Prysmian  Copy to clipboard MPN: U562AA01 Copy to clipboard EAN-13: 0745844958543
 Report an error
Qty Unit Price (Ex VAT)
1+ £16.02

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
8 in Stock, despatched same dayAdditional quantity lead time 9 days

Prysmian Weatherproof Plastic Compound prevents electrical leakage or short circuits due to dampness.

It prevents corrosion of electrical contacts in industrial atmospheres and seals irregular openings, cable entries, screw threads and covers of electrical equipment. The compound can be also used for many non-electrical applications whenever a reliable non-hardening moisture or water seal is required.

Prysmian Weatherproof Plastic Compound is soft enough to be readily moulded around terminals or intricate contours or pressed into cavities. The compound is highly resistant to water permeation, acids and alkalis in liquid or vapour form under normal conditions. It has no deleterious effect on metals and plastics or on natural rubber, synthetic rubber, PVC or other cable materials. It is ideal for sealing cable ends and cable entries to enclosures.


  • Prevents ingress of moisture
  • Non-hardening
  • Protects exposed terminals against corrosion
  • Easily applied to intricate contours
  • Good adhesion to metal, plastic, wood, rubber, PVC, etc.
  • Suitable for temperatures between -20°C and +80°C
  • Vibration resistant
  • Long shelf life when stored in original packaging (under normal conditions)
  • Harmless to hands
  • Supplied in a box containing two 250g packs
  • Prysmian type R391
Colour Brown
Dispensing Method Hand
Type Weatherproof compound
Weight 500g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review