Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

CamdenBoss BIM2006/16-EMI/RFI ABS Case Grey 190 x 110 x 60mm EMC 2000 Series

Order Code:  

30-5496

  Copy to clipboard
Brand: CamdenBoss  Copy to clipboard MPN: BIM2006/16-EMI/RFI Copy to clipboard
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £22.66
25+ £14.68

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 8 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 14/09/2024

Need something more than a standard enclosure?

The CamdenBoss General Purpose ABS Case Grey (190 x 110 x 60mm) EMC 2000 Series have a lid and base moulded in ABS, plus a graphite dark grey paint finish.
  • Electromagnetic Compatibility coating
  • Lid mounted by four M3 machine screws
  • Brass inserts in base for repeated removal of the lid
  • Excellent properties for machining
  • Integral mounting guides to accept 1.6mm PCB's
  • PCB Adaptors (included) for horizontal PCB mounting
  • Standard unit includes: Base & lid, 4x M3 machine screws, PCB adaptors

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Grey
Enclosure Height 60mm
Enclosure Length 190mm
Enclosure Width 110mm
External Features N/A
Internal Features PCB mounting
Material ABS
Finish Polished
Flame Resistance N/A
IP Rating IP54
Series 2000
Type Shielded enclosure

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review