Affix Black Cabinet Feet 19.0 x 8.0mm

Standard range
Order Code:

31-0555

Brand: Affix MPN: MI-4003
Qty Unit Price (Ex VAT)
1+ £0.625
100+ £0.561
1000+ £0.493
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5,161 in stock, despatched same dayAdditional 5,000 due on 13/05/2025

Circular moulded rubber feet from Affix for use on instrument cases etc. A metal washer is incorporated in the moulding which prevents the fixing screw head from pulling through the foot.


  • Black finish
  • Diameter 19mm
  • Height 8mm
  • Mounting hole diameter 3.5mm
Colour Black
Material Rubber
Pack Size 1
Shape Round
Size 19 x 8mm

To use this facility please Sign In.

Sign In

Reviews


sound foundation

Reviewed by: tleese - Wednesday, July 23, 2014
these feet are fitted to a hi fi amp using m3 screws - just the job!


Trustpilot