Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £93.79 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The DEWALT Challenger 3 Sympatex Waterproof Hiker Boots have a full grain nubuck leather upper with a Sympatex waterproof and breathable membrane. The TPU sole is resistant to petrol, chemicals, oil and temperatures up to 120°C. The sole is anti-static for increased user protection.
The boots have a lightweight and flexible design with shock absorption and a steel toecap that offers protection of up to 200 joules. There is also a steel midsole for underfoot protection and a dual-density anti-bacterial insole.
EN Test: CE EN ISO 20345.
Safety Rating: S3.
Available in Black or Brown.
The DEWALT Challenger Sympatex Boots have the following specification:
Colour: Black.
Size: UK 9 EUR 43.
Type | Boot |
---|
To use this facility please Sign In.
Sign In