Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Ultratape Black Non Slip Tape 50mm x 5m

Order Code:  

87-7750

  Copy to clipboard
Brand: Ultratape  Copy to clipboard MPN: 0808505BK Copy to clipboard EAN-13: 5027785811213
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.35

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
28 in Stock, despatched same dayAdditional quantity lead time 4 weeks

Black non-slip tape, 50mm x 5m, primarily intended to help prevent accidents due to feet slipping.


  • Complies with Health and Safety regulations
  • Aluminium oxide/silicon carbide abrasive grit bonded to a tough and durable PVC backing
  • Acrylic self-adhesive with backing paper liner
  • Water, oil and UV resistant
  • Easily applied to a wide range of surfaces - indoor and out
  • Ideal for use on steps and stair treads, around machinery, wet or slippery areas, foot plates, walkways, scaffolding etc.
  • 1mm thick
Colour/Pattern Black
Length 5m
Type Anti-slip tape
Width 50mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review