Black+Decker BDCCS18N-XJ Circular Saw 140mm 18V Bare Unit

Order Code:

95-2464

Brand: Black+Decker MPN: BDCCS18N-XJ EAN-13: 5035048562048

Discontinued


Black & Decker BDCCS18 Circular Saw has a compact, lightweight design for comfort and control in use. The spring loaded slide pack system is durable and prevents dust ingress. It has a metal shoe with a sight line for accurate cutting and a 65° thermal cut out for added durability and safety.

Additionally it has an electric brake that provides even more safety to the user. The saw has an anti slip, soft grip that provides additional comfort. It also has a dust extraction feature for a cleaner, tidier working environment.

Bare Unit, No Battery or Charger Supplied.

Specification

No Load Speed: 3,700/min.
Max Cutting Depth: 43mm.
Blade: 140x12.7mm Bore.
Bevel Cut: 0-45°.


Type Saw

Reviews


Be the first to submit a review

Trustpilot