Black+Decker CS1250L-GB Circular Saw 190mm 1250W 240V

Standard range
Order Code:

95-2489

Brand: Black+Decker MPN: CS1250L-GB EAN-13: 5035048659199
Qty Was Unit Price (Ex VAT)
1+ £58.60   £50.59
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 22/01/2025

The Black & Decker CS1250L Circular Saw offers class leading performance and value. With easy to set integral depth of cut adjustment, the 190mm blade allows for a 66mm depth of cut. The rise and fall depth setting function provides optimum cutting performance. A safety lock-off prevents unintentional starting and it is fitted with dust extraction ports for a clean and tidy workplace.

Suitable for rip or cross cutting and bevel cutting.

Supplied with: 1 x 190mm Steel Circular Saw Blade, 1 x Rip Fence and 1 x Allen Key.

Specification

Input Power: 1,250 Watt.
No Load Speed: 5,300/min.
Max Cutting Depth: @90°: 66mm.
Blade: 190x16mm Bore.
Bevel Capacity: 0-45°.


Type Saw

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot