Black+Decker CUA525BHP-GB 2-In-1 Cordless MULTIPOWER Vacuum Cleaner 45W 18V

Order Code:

95-2460

Brand: Black+Decker MPN: CUA525BHP-GB EAN-13: 5035048667903

Discontinued


The Black & Decker 2-In-1 Cordless MULTIPOWER Vacuum Cleaner delivers up to 60 minutes of cordless cleaning on a single charge*. This powerful, versatile vacuum cleaner will help you to clean your entire home. It quickly converts to a handheld vacuum for those hard to reach spaces and stairs.

This vacuum is ideal for pet owners, the special anti-tangle beater bar lifts dog and cat hair with ease. And a cotton-fresh scent is dispersed as you clean. Other features include: enhanced pivot steering, self stand mechanism and LED Lights to illuminate the floor head and surrounding area.

*60 minutes of battery runtime achieved with lowest suction power setting. 15 minutes achieved at highest suction power setting.

Supplied with: 1 x Pet Hair Crevice Tool, 1 x 3-in-1 Multi-tool Accessory and 1 x Charging Base.

Specification

Suction Power: 44.68 Air Watts
Airflow: Main Unit: 1149.6 l/min.
Max. Runtime: 60 Minutes
Dustbowl Capacity: 1000ml
Charge Duration: 6 Hours
Weight: 3.85kg


Type Vacuum Cleaner

Reviews


Be the first to submit a review

Trustpilot