Black+Decker KS890ECN Scorpion Powered Saw 400W

Extended range
Order Code:

84-8829

Brand: Black+Decker MPN: KS890ECN EAN-13: 5035048286494
Qty Unit Price (Ex VAT)
1+ £53.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The KS890ECN Scorpion from Black+Decker is a multi-function, variable speed powered saw which has both handsaw and jigsaw modes. It is ideal for making straight or curved cuts in wood, metal and plastic.

A tool-free push button blade change system means less work time and safety lock-off switching prevents unintentional starting.


  • Input power 400W
  • No load speed: 5,500/min
  • Stroke length 10mm
  • Blade size: 134/153/239mm
  • Cable length 3m
  • Weight 4kg
  • Manufacturer's part KS890ECN
Voltage 230V
Type Multifunction tool
Battery Capacity N/A
Power 400W
Stroke Count 5500strokes/min

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot