Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £74.34 | £73.89 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This oscillating tool from Black+Decker can be used for a wide range of finishing tasks in wood, metal, plasterboard and plastics, including cutting, sanding and scraping. The MT300KA features a Superlok™ tool-free accessory change system for faster job completion and has a robust jam pot design, which provides durability and easy servicing.
The slim back handle design and soft grip provide greater comfort for longer use. The variable speed provides optimum control on all tasks. A sanding platen includes integrated dust extraction for a cleaner working environment.
Supplied with the following: 1 sanding pad with integrated dust extraction; 1 precision plunge cut blade; 1 segmented flush cut blade; 1 rigid scraper blade; 1 flexible scraper blade; 6 sanding sheets 60, 80 and 120 grit; 1 tooled accessory adaptor to fit Bosch, Einhell and Worx accessories.
Voltage | 240V |
---|---|
Type | Oscillating multi-tool |
Battery Capacity | N/A |
Power | 250W |
Stroke Count | 22000strokes/min |
To use this facility please Sign In.
Sign In