Black+Decker SVJ520BFS-GB Cordless 2-In-1 Dustbuster® 36W 18V

Standard range
Order Code:

95-2510

Brand: Black+Decker MPN: SVJ520BFS-GB EAN-13: 5035048638989
Qty Unit Price (Ex VAT)
1+ £137.89
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 22/01/2025

The Black & Decker SVJ520BFS Cordless 2-In-1 Dustbuster® can be used as a floor and a handheld vacuum, allowing you to clean any surface around the home. With Smart Tech Sensor Technology that detects when the filter becomes clogged and needs to be cleaned, helping to maintain cleaning performance. The intelligent Floor Sensor increases suction on deep pile carpets and switches to Eco mode for lighter tasks, extending battery run time. The Smart Tech Battery Sensor displays the remaining battery charge, so you’re not caught short of power whilst cleaning.

Utilising a cyclonic action to spin dust and debris away from the filter so suction power remains strong. Intelligent Boost mode allows the suction power to be increased for tough debris. Triple action filtration provides great long lasting performance. The slim nozzle provides greater accessibility and extra convenience and the wide mouth design means this vac can effortlessly scoop up large debris. The translucent, bagless dirt bowl makes it easy to see the dirt and empty.

Uses Smart Charge Technology to charge the battery within 5 hours. The base charger provides easy and convenient charging.

Supplied with: 1 x Base Charger, 1 x On board Crevice Tool and 1 x Push-In Brush.

Specification

Input Power: 36 Watt.
Suction Power: 25 Air Watts, Handheld: 40mm/Water.
Air Flow: 826/984 l/Min.
Dustbowl Capacity: 500ml.
Run time: 14-20 mins.
Charge Time: 5 Hours.


Type Vacuum Cleaner

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot