Sealey BLU150 Paper Roll Blue 2 Ply Embossed 150mtr Pack Of 6

Standard range
Order Code:

84-9992

Brand: Sealey MPN: BLU150 EAN-13: 5054511013085
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
14 in stock, despatched same dayAdditional quantity lead time 2 days

Pack of six blue embossed paper, centre-feed, 2-ply, perforated roll wipes.

Model NoBLU150
Length:150m
Nett Weight:5.91Kg
Pack Qty:6 Rolls
Ply:2
Type:Embossed
Width:190mm

Type Centre Feed Roll
Colour Blue
Length 150m
Width 190mm
Material Paper
Ply 2 ply
Pack Quantity 6

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot