Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £25.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Manufactured with two compartments featuring removable mop head wringer. Ideal for keeping clean water and dirty water separate while cleaning. Fitted with carry handles.
Model No | BM07 |
Capacity: | 15L |
Nett Weight: | 1.08Kg |
Type | Mop bucket |
---|---|
Height | N/A |
Length | N/A |
Lifetime Warranty | No |
Material | Plastic |
Wheels | No |
Width | N/A |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In