Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £28.70 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Heavy-duty 1220mm aluminium handle and galvanized steel frame with 24"(600mm) rubber blade. Suitable for oil, water and other liquid spills. Can be used inside or outside.
Model No | BM24RSM |
Handle: | Aluminium |
Head Size: | 24"(600mm) |
Nett Weight: | 1.26Kg |
Type/Fill: | Rubber |
Type | Floor squeegee |
---|---|
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In