Bahco BP218 Air Blow Gun

Standard range
Order Code:

95-1662

Brand: Bahco MPN: BP218 EAN-13: 7314150170272
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 in Stock, despatched in 4 days

Bahco BP218 Air Blow Gun has a brass inlet and meets the OSHA requirements. It has a 1/4in connector.

Specification
Air Inlet BSP: 1/4in.
Output pressure: 2.07bar.
Working pressure: 6.3bar.
Fluid delivery: 190-250 ml/min
Airflow: 158 l/min.
Maximum Air pressure input: 11 bar
Length: 210mm.
Weight: 0.15kg.

Sound pressure level: 80 dBA.


Type Blow Gun

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot