Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £340.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Bahco Impact Wrench has a durable insulated composite housing with a twin hammer mechanism and a three-step power regulator. Its 360º swivel connection helps avoid hose coiling. Supplied in a robust plastic case with a foam inlay that fits into the Bahco T-module system T12.
Contains:
1 x BP815 1/2in Impact Wrench
1 x 1/4in Threaded Male Connector
11 x Impact Sockets: 10, 11, 12, 13, 14, 15, 17, 19, 21, 22, and 24mm
Specification
Air Inlet BSP: 1/4in
Working pressure: 6.3bar
No Load Speed: 7,000/min.
Impacts Per Minute: 1,150/bpm
Torque Range: 320-620Nm
Max. Torque (Reverse): 825Nm
Air Consumption: 130 l/min.
Hose Length: 10m
Length: 192mm
Weight: 1.95kg
Type | Wrench |
---|
To use this facility please Sign In.
Sign In