Facom BP.Z46APB Plastic Organiser

Standard range
Order Code:

86-5327

Brand: Facom MPN: BP.Z46APB EAN-13: 3662424006128
  • Country of Origin: Israel
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £71.83
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/01/2025

This plastic organiser from Facom can accommodate a range of hand tools, power tools and parts and is ideal for any maintenance professional who needs to keep equipment close at hand while on the move.


  • Storage for parts (9 removable partitions), hand tools (central compartment) and power tools (6 removable partitions)
  • Various compartment layouts possible
  • All tools readily visible and accessible
  • Closure with integral spring, easy opening and closing
  • Capacity: organizer 2 x 6 litres, central base 4.7 litres
  • Max load: 15kg
  • Dimensions (L x D x H): 426 x 316 x 234mm
  • Weight: 2.67kg
  • Manufacturer's part BP.Z46A
Compartments 12
Height 234mm
Length 426mm
Material Plastic
Width 316mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot