Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

X-Fan X-Fan


Rapid is delighted to be introducing the X-Fan range of brushless DC and AC axial cooling fans, units which provide exceptional performance at an extremely competitive price. Available in 5V, 12V and 24V DC and 230/240V AC, the ball-bearing and sleeve-bearing fans range in size from 40 x 40mm to 120 x 120mm. The units have been used by many major manufacturers including Casio, Philips and Samsung. The X-Fan range provides users with choice and affordability, and buyers can take advantage of generous discounts on multiple price breaks.