DEWALT Brown Challenger 3 Sympatex Waterproof Hiker Boots UK 10 EUR 44

Standard range
Order Code:

95-3671

Brand: DEWALT MPN: BROWN CHALLENGER 3 SYMPATEX 10 EAN-13: 5055160035916
Qty Was Unit Price (Ex VAT)
1+ £100.94   £93.79
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 22/01/2025

The DEWALT Challenger 3 Sympatex Waterproof Hiker Boots have a full grain nubuck leather upper with a Sympatex waterproof and breathable membrane. The TPU sole is resistant to petrol, chemicals, oil and temperatures up to 120°C. The sole is anti-static for increased user protection.

The boots have a lightweight and flexible design with shock absorption and a steel toecap that offers protection of up to 200 joules. There is also a steel midsole for underfoot protection and a dual-density anti-bacterial insole.

EN Test: CE EN ISO 20345.
Safety Rating: S3.

Available in Black or Brown.

The DEWALT Challenger Sympatex Boots have the following specification:

Colour: Brown.
Size: UK 10 EUR 44.


Type Boot

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot