Sealey BS14 Cycle Rack 1 Cycle

Standard range
Order Code:

89-5475

Brand: Sealey MPN: BS14 EAN-13: 5024209946995
Qty Unit Price (Ex VAT)
1+ £16.79
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 in Stock, despatched in 2 days

Heavy-duty rack with single bicycle capacity. Manufactured from galvanized steel for corrosion resistance.

Model NoBS14
Nett Weight:0.92Kg
Bicycle Capacity:1
Dimensions (W x D x H):90 x 260 x 365mm
Maximum Tyre Width:55mm

Type Floor mounting
Cycle Capacity 1
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot