Record Power BS250 Benchtop Bandsaw 350W 240V

Standard range
Order Code:

96-8967

Brand: Record Power MPN: BS250 EAN-13: 5055151119175
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £329.67
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 22/01/2025

The Record Power BS250 Benchtop Bandsaw has a strong steel frame, dynamically balanced bandwheel, cast iron table and an induction motor. The table tilts from 0-45º on a solid trunnion with easy to read scale. Fitted with a strong fence that has a cam action lock for ease of use and simple tension adjustment for clamping strength (clamps at rear of table). Its blade guides are simple to set and easily adjustable.

The BS250 has a solid, finely ground cast iron table top provides an ideal, low friction work support. With a strong tension system that requires more than adequate tension for blade capacities of this model and 'sealed for life bearings' that require no maintenance during the working life of your machine.

A compact machine designed to offer those with limited space or budgets a real bandsaw with sensible capacity and performance, as an alternative to lightweight hobby machines. The machine can be bench mounted or fitted to the optional stand and wheel kit (NOT SUPPLIED) providing great flexibility in a tight space.

Includes 1 General Purpose blade


Type Bandsaw

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot