Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

VOLTCRAFT BT-3 Digital Lead Acid Battery Tester

Order Code:  

51-5913

  Copy to clipboard
Brand: VOLTCRAFT  Copy to clipboard MPN: BT-3 Copy to clipboard EAN-13: 4016138519709
 Report an error
Qty Unit Price (Ex VAT)
1+ £49.60

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 days
70 available to back OrderBack-order availability date - 05/08/2024

The Voltcraft BT-3 12V digital lead acid battery tester is ideal for quickly and simply measuring the remaining power in 12V vehicle and solar batteries.

This battery tester loads the battery at high current and measures the battery voltage under load. Batteries in poor condition will drop when measured under load, and can thus be identified within seconds. The whole test process is automatic, i.e. you simply start the test process and the battery tester shows the measurement result on the digital display after approx. 10 seconds.

This prevents overloading of the battery due to excessive testing times. For accurate analysis, the cold start current value of the battery can be adjusted. As an extra function, the generator and the starter can be checked. This portable tester is an indispensable tool for workshops, solar power systems, camping and many other applications.


  • For 12V Batteries from 30Ah
  • Automatic test run/set up
Battery Type Lead acid
Display LED
Nominal Voltage 12V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review