Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Bulgin PX0839/PC CAT5e RJ45 Socket Shielded PCB & Panel Mount

Order Code:  

51-4325

  Copy to clipboard
Brand: Bulgin  Copy to clipboard MPN: PX0839/PC Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £20.91

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Standard factory lead time 3 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 30/07/2024

This Bulgin PCB mounted socket has a shielded CAT5e RJ-45 interface used for panel mounting. The socket is intended to be soldered to a PCB and the whole assembly fitted to a panel or an enclosure. Allows volume production without additional cables.


Mounting Type Panel
Number of Ports 1
Plug / Socket Socket
Type RJ45

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review