Rapid Bunsen Burner, 11mm Natural Gas

Standard range
Order Code:

52-0153

Brand: Rapid MPN: CH10609
  • Country of Origin: India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.44
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
48 in stock, despatched same dayAdditional quantity lead time 6 months

A Laboratory Bunsen Burner for use with natural gas. The burner has a nickel-plated burner tube with a rotatable air regulator and an enamelled cast base for good stability.


  • Barrel diameter 11mm
  • Height: 125mm
  • Base diameter 80mm
  • 11mm nickel-plated burner tube
  • Rotatable air regulator
  • Enamelled cast base
  • Cylindrical riffled connector
  • 8mm gas inlet
Type 11mm Bunsen burner
Fuel Natural gas

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot