Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Eisco Burette Brush - 12 x 250 x 750mm - single

Order Code:  

52-3452

  Copy to clipboard
Brand: Eisco  Copy to clipboard MPN: CH0217B Copy to clipboard
  • Quickly find another product in this range by Type:

    Beaker Burette Flask / bottle
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.851

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
10 in Stock, despatched same dayAdditional quantity lead time 5 months

A bristle cleaning brush for burettes with a capacity of 50ml.


  • Bristle
  • Stainless steel wire handle
  • Head diameter 19mm
  • Length 760mm
  • Eisco type CH0217B
Type Burette

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review