EMAS BUSB30 Panel Mount, 22mm Female-female USB 3.0

Standard range
Order Code:

43-0013

Brand: EMAS MPN: BUSB30
Qty Unit Price (Ex VAT)
1+ £12.15
5+ £11.12
25+ £10.09
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched same dayAdditional quantity lead time 1 day

The EMAS B30 Panel Mount USB cable allows you to install it into your car, motorcycle, boat, trailer, etc.


  • Connector Type: USB-A
  • Front Cover Protection
  • Ingress Protection: IP65
  • Mounting Aperture Diameter : 22mm
  • Wired and double-sided female to female
Type USB Panel Mount Connector
Colour Black
Connector A USB 2.0 A female, USB 3.0 A female
Connector B USB 2.0 B female, USB 3.0 B female
Diameter 22mm
Dielectric Strength (body - contact) 100V AC
Dielectric Strength (contact - contact) 100V AC
IP Rating IP65
Length 1m
Operating Temperature -25 to + 85°C
Product USB

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot