Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Bussmann RS20FWH 20A Flush Back Stud White Red Spot Fuse Holder

Order Code:  

66-0486

  Copy to clipboard
Brand: Eaton Bussmann  Copy to clipboard MPN: RS20FWH Copy to clipboard EAN-13: 5027590506779
 Report an error

Discontinued

A 20A industry standard red spot fuse holder with IP20 finger-safe protection. Designed for use with BS88 HRC industrial fuses. This white fuse holder has a flush, back stud connection type.
  • Voltage rating 690V
  • Interrupt rating 80kA
  • Large, proven contact system
  • Antivibration feature
  • Perfect carrier contact alignment
  • Superior electrical contact
  • IP20 fully-shrouded terminals
  • Conductor insulation sleeves
  • Made from flame-retardant material
Body Material Phenolic material
Dimensions 84.4 x 38.1 x 112.7mm
Mounting Type Flush back stud
Type Red spot HRC fuse holder

Reviews


Be the first to submit a review