Bussmann SC63P 63A Back Stud Connected Black Safeclip Fuse Holder

Order Code:

66-0506

Brand: Eaton Bussmann MPN: SC63P EAN-13: 5027590509510

Discontinued


This 63A Safeclip British Standard fuse holder is specifically designed for easy tool-free fuse installation. The fuse holder has a back stud connection type.
  • Colour black
  • Meets the majority of applications
  • Rated voltage 550V AC
  • Fully shrouded for greater safety
  • High resistance body material for high dielectric strength
  • Extremely reliable contact system for superior electrical conductivity
Type BS Fuse holder
Dimensions 96 x 30 x 104mm
Mounting Type Back stud

Reviews


Be the first to submit a review

Trustpilot