Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Current Rating:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £10.79 |
25+ | £9.98 |
100+ | £7.32 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Switched and fused vertical IEC inlet with single pole switch from Bulgin, fitted with two countersunk holes to enable panel mounting.
Contacts per Unit | 3 |
---|---|
Current Rating | 10 |
Fuse Holder | Yes 20mm |
IEC Standard | C14 |
Mounting Method | Screw |
Mounting Type | Chassis |
Switch | Yes |
Termination | 6.3mm Faston |
Type | C14 fused & switched |
Voltage Rating | 250V |
To use this facility please Sign In.
Sign In