Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Muller BW7018 Operating Hours Counter DIN Rail Mount 45x17.5mm 230VAC

Order Code:  

49-6981

  Copy to clipboard
Brand: Muller  Copy to clipboard MPN: BW7018 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £27.26

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
125 available to back OrderBack-order availability date - 03/08/2024

The Muller BW 7018 Operating Hours Counter is suitable for installation in DIN Rail and uses a 230V DC power supply. The 5-digit, 7-segment counter on the front panel is easy to read. The counter is easy to install and has screw terminals and touch proof connections. The slim-fit flush mount counter measures 85 x 17.5mm.


  • Installation dimensions 45 x 17.5mm
  • Slim design
  • Screw terminals
  • Colour: Black
  • Connections: Screw terminals
  • Counter range: 99999.99
  • Digit height: 2.6 mm
  • Dimensions, height: 85mm
  • Dimensions, width: 17.5mm
  • Display: Counter rolls
  • No. of digits: 7-digit
  • Operating voltage: 230V AC/50Hz
  • Product Specifications: Permissible ambient temperature: -15°C to +50°C
  • Voltage tolerance: ±15%
  • Protection type: IP50
  • Manufacturer's part:: Muller BW7018
Display Digits
Operating Voltage 230V
Outputs N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review