A drawer style enclosed panel mounting battery holder from Bulgin.
- Accepts a single PP3 type battery
- The 'snap-in' drawer is clearly marked to indicate correct battery insertion
- PP3 push-on battery snaps are NOT required
- Panel cutout 34.5 x 24.5mm, fixing centres 43 x 3.5mm dia, depth behind panel 54mm
- Contact with the tin plated phosphor bronze contacts at the rear of the holder is only made when the drawer is fully inserted into the housing
- External connection to the holder is made via solder tags at the rear
- Bulgin part No. BX0023
Battery Size |
PP3 |
Body Material |
Glass filled nylon |
Contact Material |
Tin plated phosphor bronze |
Height |
29mm |
Length |
60mm |
Number of Cells |
1 |
Terminal Type |
Solder tag |
Type |
Battery holder |
Width |
53mm |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In