Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

B+B Sensors CON-EFS10 Through Hole Electrolytic Capacitive Humidity Sensor

Order Code:  

64-3498

  Copy to clipboard
Brand: B+B Sensors  Copy to clipboard MPN: CON-EFS10 Copy to clipboard EAN-13: 4016138323856
 Report an error
Qty Unit Price (Ex VAT)
1+ £8.73
10+ £7.50

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
29 available to back OrderBack-order availability date - 03/08/2024

This humidity sensor is of the electrolytic type and converts the measured ambient value into an impedance, which can then be electrically measured. Suitable for applications such as climate control household appliances, office and communication equipment, building automation, climate technology, air humidifiers, air dryers, etc.


  • Through hole mounting
  • Measurement range 20 to 95% RH @ 0 to 60°C
  • Compact size
  • No calibration required
  • Excellent linearity
  • High sensitivity
  • Long-term stability
RH Measurement Range 10 to 95%

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review