Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Actuating Force:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £103.41 |
3+ | £94.66 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This 0 to 10 Bar pressure sensor module has both a calibrated analog 0 to 5V voltage output and a digital I2C interface that can directly communicate with a microcontroller. Precise calibration at 7x measuring points gives outstanding precision and a very low temperature residual error. The high resolution measured values make integration with customer specific products easy, shortening time-to-market product development.
The probe is ideally suited for the measurement of static and dynamic relative pressure in liquids and gases and typical applications include building instrumentation, ventilation control, fill condition measurement, filter monitoring and automation technology.
Type | Relative pressure sensor |
---|---|
Actuating Force | 0 to 10bar |
Connection | Hose 6/4mm |
Operating Temperature Range | -40 to +100°C |
To use this facility please Sign In.
Sign In