Bulgin BZV01/Z0000/01 Fused and Switched Vertical Inlet

Standard range
Order Code:

23-3224

Brand: Bulgin MPN: BZV01/Z0000/01
Qty Unit Price (Ex VAT)
1+ £8.70
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
51 in stock, despatched same dayContact us for additional availability

A switched and fused vertical IEC inlet with a non-illuminated switch. The unit snaps into position allowing fast assembly.


  • Non-illuminated switch
  • Power inlet module
  • Fused and switched type
  • 250V AC voltage rating
  • 10A current rating
  • 6.3mm faston tab terminal
  • Snap-In mounting
  • 34.4 x 56.6mm panel cut-out
  • 5 x 20mm fuse size
  • Suitable for 1 to 3mm panel thickness
  • UL, CSA, VDE approval
  • Bulgin type BZV01/Z0000/01
Contacts per Unit 3
Current Rating 10A
Fuse Holder Yes 20mm
IEC Standard C14
Mounting Method Snap-in
Mounting Type Chassis
Switch Yes
Termination 6.3mm Faston
Type C14 fused & switched
Voltage Rating 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot