Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £6.44 |
25+ | £6.36 |
100+ | £6.11 |
250+ | £5.68 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This Red Illuminated High Inrush Rocker Switch DPST On-Off from Arcolectric provides clear power on indication during 250V AC operation.
Housed within black casing, this deep curved switch has a Maintained function that display a O and I printed at each end. Manufactured with a 16A maximum switching current, 30 x 22mm front panel cut-out and 0.75-2.5mm front panel thickness.
Type | Rocker switch |
---|---|
Action | On / off |
Contact Configuration | DPST |
Illumination Colour(s) | Red |
Illumination Type | Neon |
Max. Current | 16A |
To use this facility please Sign In.
Sign In