Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £5.04 |
25+ | £4.99 |
100+ | £4.71 |
250+ | £4.42 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This Green Illuminated Rocker Switch DPST On-Off from Arcolectric provides clear power on indication during 250V AC operation.
One of the main features of this standard double pole rocker switch is the Maintained-Maintained function, while the deep curved design display a O and I at each end. Manufactured with a 16A maximum switching current, 30 x 22mm front panel cut-out and 0.75-2.5mm front panel thickness.
Type | Rocker switch |
---|---|
Action | On / off |
Contact Configuration | DPST |
Illumination Colour(s) | Green |
Illumination Type | Neon |
Max. Current | 16A |
To use this facility please Sign In.
Sign In