Pimoroni CAB0400 USB to UART TTL Serial Console Cable

Standard range
Order Code:

75-0612

Brand: Pimoroni MPN: CAB0400 EAN-13: 0704256796808
Qty Unit Price (Ex VAT)
1+ £5.21
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
29 in stock, despatched same dayAdditional quantity lead time 7 weeks

This USB to UART cable assembly is the simple way to access a Raspberry Pi from a laptop or computer, without having to use a screen, keyboard, mouse, network configuration, etc. With this single cable you can directly connect to the serial console of your pi as well as powering it. Essential for where USB ports/ethernet sockets are limited or missing.

Windows and Mac drivers are available. Install them just plug in the cable and fire up a terminal emulator program. We recommend PuTTY for Windows, it's free and easy to use.

For a great tutorial on how to add a Serial/UART breakout to your Pi, see here.


  • Length 90cm
  • Enables serial console communication
  • Powers your Raspberry Pi
  • Plugs directly into the GPIO header
  • Use a terminal emulator to access your Pi

This USB to UART cable assembly is the simple way to access a Raspberry Pi from a laptop or computer, without having to use a screen, keyboard, mouse, network configuration, etc. With this single cable you can directly connect to the serial console of your pi as well as powering it. Essential for where USB ports/ethernet sockets are limited or missing.

Windows and Mac drivers are available. Install them just plug in the cable and fire up a terminal emulator program. We recommend PuTTY for Windows, it's free and easy to use.

For a great tutorial on how to add a Serial/UART breakout to your Pi, see here.


Type Pimoroni cable
Colour Black
Connector A USB 2.0 A male
Connector B 4x Female headers
Length 0.9m

To use this facility please Sign In.

Sign In

Reviews


Perfectly good USB cable

Reviewed by: Mike Walton - Sunday, February 24, 2019
Ideal for connecting a USB connector to a PCB. The connectors fit well onto an inline header.


Trustpilot