Camblock Plus CTBP0305/4 3.5mm Low Profile Wire Protector Terminal Block 4p

Standard range
Order Code:

20-3560

Brand: CamdenBoss MPN: CTBP0305/4
  • Quickly find another product in this range by No. of Ways:

Qty Unit Price (Ex VAT)
100+ £0.412
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
2 available to back orderBack-order availability date - 22/01/2025

A 4 pole 3.5mm pitch professional rising clamp terminal block designed for use on PCBs.

This ultra low profile connector is ideal for use in any installation and provide a versatile wire to board connection method. Additional features include a double interlock mechanism for increased strength, and guided pin alignment.
  • 8.5mm Low profile
  • 2 to 12 pole interlocking
  • 4 to 12 pole pre-assembled
  • Rating 15A 300V
  • Double interlocking modules
  • Guided pin alignment
  • Captive screws

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Green
Current Rating 15A
Mounting Direction Vertical
Mounting Type Through Hole
No. of Ways 4
Pitch 3.5mm
Wire Gauge 1.3mm²
Wire Gauge (AWG) 28 to 16AWG
Wire Termination Rising clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot