Camblock Plus CTBP0550/2 5mm Low Profile 90 Degree Rising Clamp T/Block 2p

Standard range
Order Code:

20-3533

Brand: CamdenBoss MPN: CTBP0550/2
  • Quickly find another product in this range by No. of Ways:

Qty Unit Price (Ex VAT)
100+ £0.309
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
518 available to back orderBack-order availability date - 02/01/2025

A 2 pole 5mm pitch professional rising clamp terminal block designed for use on PCBs.

This low profile 90° connector is ideal for use in any installation and provides a versatile wire to board connection method. Additional features include a double interlock mechanism for increased strength, and guided pin alignment.
  • Low profile
  • 2 and 3 pole double interlocking
  • 4 to 12 pole solid block and end stackable
  • Rating 12A 300V
  • Guided pin alignment
  • Captive screws

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Green
Current Rating 12A
Mounting Direction Horizontal
Mounting Type Through Hole
No. of Ways 2
Pitch 5mm
Wire Gauge 1.6mm²
Wire Gauge (AWG) 26 to 14AWG
Wire Termination Rising clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot