Camblock Plus CTBP0700/11 5mm High Power Rising Clamp Terminal Block 11p

Extended range
Order Code:

20-3513

Brand: CamdenBoss MPN: CTBP0700/11
  • Quickly find another product in this range by No. of Ways:

Qty Unit Price (Ex VAT)
250+ £1.63
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Available to back orderPlease contact us for lead time

A 11 pole 5mm pitch high power professional vertical rising clamp terminal block designed for use on PCBs.

This connector is ideal for use in any installation and provides a versatile wire to board connection method. Additional features include a double interlock mechanism for increased strength, and guided pin alignment.
  • High power
  • 2 and 3 pole double interlocking
  • 4 to 12 pole solid block and end stackable
  • Rating 20A 300V (UL) / 24A 250V (VDE)
  • Guided pin alignment
  • Captive screws

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Green
Current Rating 24A
Mounting Direction Vertical
Mounting Type Through Hole
No. of Ways 11
Pitch 5mm
Wire Gauge 3.31mm²
Wire Gauge (AWG) 26 to 12AWG
Wire Termination Rising clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot