CamBlock Plus CTBP0708/2 5.08mm High Power Pcb Terminal Block 2 Pole

Standard range
Order Code:

21-3132

Brand: CamdenBoss MPN: CTBP0708/2
  • Quickly find another product in this range by No. of Ways:

    2 3 4 5 6
Qty Unit Price (Ex VAT)
1000+ £0.223
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
479 available to back orderBack-order availability date - 12/02/2025

This 2-pole high power rising clamp terminal block is part of the CamBlock Plus range from CamdenBoss. These green blocks are made from flame retardant polyamide.
  • Double interlocking mechanism for increased strength
  • Moulded in UL94-V0 flame-retardant PA66
  • Professional rising clamp terminals
  • Guided pin alignment
  • Wire capacity 2.5mm² (26 to 12AWG)
  • Captive screw
  • Pitch 5.08mm
  • Current rating 20A
  • Length 10.16mm
  • Width 20.5mm
  • Height 18mm
  • Manufacturer's part CTBP0708/2

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Green
Current Rating 20A
Mounting Direction Vertical
Mounting Type Through hole
No. of Ways 2
Pitch 5.08mm
Wire Gauge 2.5mm²
Wire Gauge (AWG) 12AWG
Wire Termination Rising clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot