CamBlock Plus CTBP1050/6 5mm Pcb 90 Deg Term Block 6 Pole - Green

Standard range
Order Code:

21-3169

Brand: CamdenBoss MPN: CTBP1050/6
  • Quickly find another product in this range by No. of Ways:

    2 3 4 5 6
Qty Unit Price (Ex VAT)
250+ £0.927
500+ £0.773
1000+ £0.649
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
1,251 available to back orderBack-order availability date - 12/02/2025

Standard profile right angled 6-pole screw terminal block from the CamBlock Plus range by CamdenBoss. These green blocks are made from flame retardant polyamide.
  • Moulded in UL94-V0 flame-retardant PA66
  • Wire protector terminals
  • Anti-solder wicking terminals
  • Wire capacity 1.5mm² (26 to 12AWG)
  • Pitch 5mm
  • Current rating 16A UL, 24A VDE
  • Length 30mm
  • Width 9mm
  • Height 12.5mm
  • Manufacturer's part CTBP1050/6

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Green
Current Rating 16A
Mounting Direction Horizontal
Mounting Type Through hole
No. of Ways 6
Pitch 5mm
Wire Gauge 1.6mm²
Wire Gauge (AWG) 22 to 14AWG
Wire Termination Screw, Wire Protector

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot