Camblock Plus CTBP9300/6FL 5mm Pluggable Male Vertical Flanged Terminal Block 6p

Extended range
Order Code:

20-3307

Brand: CamdenBoss MPN: CTBP9300/6FL
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
1000+ £0.495
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderPlease contact us for lead time

A 6 pole 5mm pitch, pluggable, professional rising clamp terminal block designed for use on PCBs.

This vertical male plug connector is ideal for use in any installation and provides a versatile wire to board connection method.
  • Rating 20A 450V
  • Solid block
  • Screw flanges
  • Polarised mouldings
  • Captive screws
  • Guided pin alignment
  • Anti solder wicking terminals

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Current Rating 20A
Pitch 5mm
Wire Gauge 28 to 14AWG
Body Style Flanged terminal block
Mounting Pluggable
Number of Ways 6
Series CTBP9300/FL
Termination Rising clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot