CamBlock Plus CTBP9308/4AO 5.08mm Pitch Vertical Male Header Open Ends 4 Pole

Standard range
Order Code:

21-3365

Brand: CamdenBoss MPN: CTBP9308/4AO
  • Quickly find another product in this range by Number of Ways:

    2 3 4 5 6
Qty Unit Price (Ex VAT)
250+ £0.291
500+ £0.245
1000+ £0.208
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
710 available to back orderBack-order availability date - 28/12/2024

Pluggable 4-pole male vertical terminal block with open ends from the CamBlock Plus range by CamdenBoss. These green blocks are made from flame retardant polyamide.
  • Moulded in UL94-V0 flame-retardant PA66
  • Polarised moulding
  • Anti-solder wicking
  • Guided pin alignment
  • Captive screws
  • Wire capacity 1.5mm² (28 to 14AWG)
  • Pitch 5.08mm
  • Length 20.3mm
  • Width 8.5mm
  • Height 12mm
  • Manufacturer's part CTBP9308/4AO

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 5.08mm
Wire Gauge 14AWG
Body Style Open header
Mounting PCB
Number of Ways 4
Series CTBP
Termination Pluggable

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot