Camblock Plus CTBP93VC/2 2.5mm Pluggable Male Vertical Terminal Block 2p

Standard range
Order Code:

20-3039

Brand: CamdenBoss MPN: CTBP93VC/2
  • Quickly find another product in this range by Number of Ways:

Qty Was Unit Price (Ex VAT)
1+ £0.234   £0.199
25+ £0.202   £0.172
100+ £0.180   £0.153
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
92 in stock, despatched same dayContact us for additional stock

A 2-pole pluggable male 2.5mm pitch professional rising clamp terminal block designed for use on PCBs.

This connector is ideal for use in any installation and provides a versatile wire to board connection method. Additional features include a double interlock mechanism and guided pin alignment.


  • Length 6.9mm
  • Pluggable male terminal blocks
  • Rating 5A 250V
  • Solid block
  • Polarised mouldings

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Current Rating 5A
Pitch 2.5mm
Wire Gauge 26 to 20AWG
Body Style Terminal block
Mounting PCB
Number of Ways 2
Series CTBP93VC
Termination Screwless

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot