Camblock Plus CTBPD96VJ/11FL 5.08mm DIN Rail Vertical Male Flanged T/Block 11p

Extended range
Order Code:

20-3151

Brand: CamdenBoss MPN: CTBPD96VJ/11FL
Qty Unit Price (Ex VAT)
250+ £6.16
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Available to back orderPlease contact us for lead time

A 11 pole flanged pluggable male vertical 5.08mm pitch professional rising clamp terminal block designed for DIN rail mounting.

This connector is ideal for use in any installation and provides a versatile wire to board connection method.


  • Length 67.2mm
  • Rating 20A 450V
  • Flanged body
  • DIN Rail mounting
  • Can be reversed on DIN clips
  • Professional rising clamp terminals
  • Polarised mouldings

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Current Rating 20A
No.of Ways 11
Pitch 5.08mm
Termination Rising clamp
Type Vertical Flanged Male Pluggable Terminal Block
Voltage Rating 450V
Width 67.2mm
Wire Gauge 2.5mm²
Wire Gauge (AWG) 28 to 14AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot