Camblock Plus CTBPTDVG/12 5mm Triple Decker Rising Clamp Terminal Block 36p

Extended range
Order Code:

20-3118

Brand: CamdenBoss MPN: CTBPTDVG/12
  • Quickly find another product in this range by No. of Ways:

Qty Unit Price (Ex VAT)
250+ £4.30
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Available to back orderPlease contact us for lead time

A 36 pole 2.5mm triple decker professional rising clamp terminal block designed for use on PCBs.

This connector is ideal for use in any installation and provides a versatile wire to board connection method. Additional features include a double interlock mechanism and guided pin alignment.
  • Triple decker terminal blocks
  • Rating 18A 250V
  • Guided pin alignment

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Green
Current Rating 18A
Mounting Direction Vertical
Mounting Type Through Hole
No. of Ways 36
Pitch 2.5mm
Wire Gauge 1.5mm²
Wire Gauge (AWG) 30 to 14AWG
Wire Termination Rising clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot