Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Camden Boss CE41.00.FM Limit Switch 40mm IP66 Metal Case Adj Roller Lever

Order Code:  

78-0842

  Copy to clipboard
Brand: CamdenBoss  Copy to clipboard MPN: CE41.00.FM Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £25.41

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 8 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 14/09/2024

This limit switch from the CamdenBoss CE41 Series is supplied in a 40mm wide grey metal case and has an adjustable roller lever.


  • Width 40mm
  • IP66 metal casing
  • Snap action contacts
  • Operating temperature -20 to +70 degrees C
  • Colour: grey
  • UL and VDE approved
  • Manufacturer's part CE41.00.FM

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Action Snap action
Contact Voltage 500V
Electrical Connection Snap action
Head Type Roller lever
Material Metal
Max. Current 3A
Type Mechanical

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review