Carbon-Fibre Film 340x150x0.55mm

Standard range
Order Code:

50-8833

Brand: Carbotec MPN: 231664 EAN-13: 4016138396614
  • Quickly find another product in this range by Thickness:

    0/30mm 0.55mm
Qty Unit Price (Ex VAT)
1+ £17.30
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
24 available to back orderBack-order availability date - 29/12/2024

Carbotec Carbon-Fibre Film, 0.55mm thick.


  • Ideal for decoration
  • Satin surface
  • Carbon fabric structure
  • Flexible
  • Can be cut with good scissors
  • Temperature resistance 120°C
Dimensions (L x W) 340 x 150mm
Material Carbon fibre (carbon)
Thickness 0.55mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot